Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71E822KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71E822KA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155R71E822KA37J |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E822KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E822KA37D | Murata Electronics | 21.267 | 490-GCM155R71E822KA37DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402KRX7R8BB822 | YAGEO | 94.903 | 13-AC0402KRX7R8BB822CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C822K3RACAUTO | KEMET | 9.198 | 399-C0402C822K3RACAUTOCT-ND | 0,23000 € | Parametric Equivalent |
| MT15B822K250CT | Walsin Technology Corporation | 0 | 1292-MT15B822K250CTTR-ND | 0,00389 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| Unit Price without VAT: | 0,00328 € |
|---|---|
| Unit Price with VAT: | 0,00390 € |





