
GCM155R71E682MA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71E682MA37JTR-ND - Tape & Reel (TR) 490-GCM155R71E682MA37JCT-ND - Cut Tape (CT) 490-GCM155R71E682MA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E682MA37J |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E682MA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01060 € | 1,06 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00640 € | 6,40 € |
| 2.500 | 0,00538 € | 13,45 € |
| 5.000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00332 € | 166,00 € |
| 100.000 | 0,00306 € | 306,00 € |
| 150.000 | 0,00294 € | 441,00 € |
| 250.000 | 0,00280 € | 700,00 € |
| 350.000 | 0,00271 € | 948,50 € |
| 500.000 | 0,00263 € | 1.315,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

