
GCG31CR71E395MA01L | |
|---|---|
DigiKey Part Number | 490-GCG31CR71E395MA01LTR-ND - Tape & Reel (TR) 490-GCG31CR71E395MA01LCT-ND - Cut Tape (CT) 490-GCG31CR71E395MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR71E395MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR71E395MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24210 € | 24,21 € |
| 500 | 0,19784 € | 98,92 € |
| 1.000 | 0,18416 € | 184,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16798 € | 335,96 € |
| 4.000 | 0,15898 € | 635,92 € |
| 6.000 | 0,15448 € | 926,88 € |
| 10.000 | 0,14949 € | 1.494,90 € |
| 14.000 | 0,14657 € | 2.051,98 € |
| 20.000 | 0,14377 € | 2.875,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

