0.039 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E393KA55D

DigiKey Part Number
490-GCM155R71E393KA55DTR-ND - Tape & Reel (TR)
490-GCM155R71E393KA55DCT-ND - Cut Tape (CT)
490-GCM155R71E393KA55DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E393KA55D
Description
CAP CER 0.039UF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E393KA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01740 €0,87 €
1000,01470 €1,47 €
5000,01046 €5,23 €
1.0000,00914 €9,14 €
2.5000,00776 €19,40 €
5.0000,00693 €34,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00608 €60,80 €
20.0000,00553 €110,60 €
30.0000,00526 €157,80 €
50.0000,00496 €248,00 €
70.0000,00479 €335,30 €
100.0000,00462 €462,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €