
GCM155R71E123KA55J | |
|---|---|
DigiKey Part Number | 490-GCM155R71E123KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71E123KA55JCT-ND - Cut Tape (CT) 490-GCM155R71E123KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E123KA55J |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E123KA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00788 € | 3,94 € |
| 1.000 | 0,00684 € | 6,84 € |
| 2.500 | 0,00576 € | 14,40 € |
| 5.000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00358 € | 179,00 € |
| 100.000 | 0,00331 € | 331,00 € |
| 150.000 | 0,00318 € | 477,00 € |
| 250.000 | 0,00303 € | 757,50 € |
| 350.000 | 0,00294 € | 1.029,00 € |
| 500.000 | 0,00286 € | 1.430,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

