
GCM155R71E104KE02D | |
|---|---|
DigiKey Part Number | 490-16431-2-ND - Tape & Reel (TR) 490-16431-1-ND - Cut Tape (CT) 490-16431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E104KE02D |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E104KE02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01064 € | 5,32 € |
| 1.000 | 0,00931 € | 9,31 € |
| 2.500 | 0,00791 € | 19,78 € |
| 5.000 | 0,00707 € | 35,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00620 € | 62,00 € |
| 20.000 | 0,00565 € | 113,00 € |
| 30.000 | 0,00537 € | 161,10 € |
| 50.000 | 0,00507 € | 253,50 € |
| 70.000 | 0,00489 € | 342,30 € |
| 100.000 | 0,00472 € | 472,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

