
GCM155R71C473KA37D | |
|---|---|
DigiKey Part Number | 490-6042-2-ND - Tape & Reel (TR) 490-6042-1-ND - Cut Tape (CT) 490-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C473KA37D |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C473KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00907 € | 9,07 € |
| 2.500 | 0,00770 € | 19,25 € |
| 5.000 | 0,00688 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00603 € | 60,30 € |
| 20.000 | 0,00549 € | 109,80 € |
| 30.000 | 0,00522 € | 156,60 € |
| 50.000 | 0,00492 € | 246,00 € |
| 70.000 | 0,00475 € | 332,50 € |
| 100.000 | 0,00458 € | 458,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

