Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71C333MA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R71C333MA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155R71C333MA37D |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C333MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C333MA37J | Murata Electronics | 0 | 490-GCM155R71C333MA37JTR-ND | 0,00492 € | Parametric Equivalent |
| C0402C333M4RECAUTO | KEMET | 0 | C0402C333M4RECAUTO-ND | 0,01366 € | Parametric Equivalent |
| C0402C333M4RECAUTO7411 | KEMET | 0 | C0402C333M4RECAUTO7411-ND | 0,01245 € | Parametric Equivalent |
| CGA2B2X7R1C333M050BA | TDK | 8.422 | 445-12239-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00603 € | 60,30 € |
| Unit Price without VAT: | 0,00603 € |
|---|---|
| Unit Price with VAT: | 0,00718 € |




