Parametric Equivalent
Parametric Equivalent

GCM155R71C154ME02D | |
|---|---|
DigiKey Part Number | 490-GCM155R71C154ME02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155R71C154ME02D |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C154ME02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C154ME02J | Murata Electronics | 47.175 | 490-GCM155R71C154ME02JCT-ND | 0,09000 € | Parametric Equivalent |
| CGA2B2X7R1C154M050BA | TDK | 0 | CGA2B2X7R1C154M050BA-ND | 0,02443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01034 € | 103,40 € |
| Unit Price without VAT: | 0,01034 € |
|---|---|
| Unit Price with VAT: | 0,01230 € |



