
GCM155R71C104KA55J | |
|---|---|
DigiKey Part Number | 490-7998-2-ND - Tape & Reel (TR) 490-7998-1-ND - Cut Tape (CT) 490-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104KA55J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104KA55J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01078 € | 5,39 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00801 € | 20,02 € |
| 5.000 | 0,00716 € | 35,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00513 € | 256,50 € |
| 100.000 | 0,00478 € | 478,00 € |
| 150.000 | 0,00460 € | 690,00 € |
| 250.000 | 0,00441 € | 1.102,50 € |
| 350.000 | 0,00429 € | 1.501,50 € |
| 500.000 | 0,00418 € | 2.090,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

