
GCM155L81H472KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155L81H472KA37JTR-ND - Tape & Reel (TR) 490-GCM155L81H472KA37JCT-ND - Cut Tape (CT) 490-GCM155L81H472KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81H472KA37J |
Description | CAP CER 4700PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81H472KA37J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155L81H472KA37D | Murata Electronics | 498.279 | 490-GCM155L81H472KA37DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00835 € | 8,35 € |
| 2.500 | 0,00707 € | 17,68 € |
| 5.000 | 0,00630 € | 31,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00448 € | 224,00 € |
| 100.000 | 0,00416 € | 416,00 € |
| 150.000 | 0,00401 € | 601,50 € |
| 250.000 | 0,00383 € | 957,50 € |
| 350.000 | 0,00373 € | 1.305,50 € |
| 500.000 | 0,00363 € | 1.815,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

