Parametric Equivalent
Parametric Equivalent

GCM155L81H271KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81H271KA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155L81H271KA37D |
Description | CAP CER 270PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81H271KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155L81H271KA02J | Murata Electronics | 0 | 490-GCG155L81H271KA02JTR-ND | 0,02870 € | Parametric Equivalent |
| GCM155L81H271KA37J | Murata Electronics | 0 | 490-GCM155L81H271KA37JTR-ND | 0,00452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00505 € | 101,00 € |
| Unit Price without VAT: | 0,00505 € |
|---|---|
| Unit Price with VAT: | 0,00601 € |


