
GCM155L81H221KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81H221KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81H221KA37DCT-ND - Cut Tape (CT) 490-GCM155L81H221KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81H221KA37D |
Description | CAP CER 220PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81H221KA37D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00962 € | 4,81 € |
| 1.000 | 0,00841 € | 8,41 € |
| 2.500 | 0,00712 € | 17,80 € |
| 5.000 | 0,00635 € | 31,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00556 € | 55,60 € |
| 20.000 | 0,00505 € | 101,00 € |
| 30.000 | 0,00480 € | 144,00 € |
| 50.000 | 0,00452 € | 226,00 € |
| 70.000 | 0,00435 € | 304,50 € |
| 100.000 | 0,00420 € | 420,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

