GCM155L81H102MA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00491 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01467 €
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81H102MA37J

DigiKey Part Number
490-GCM155L81H102MA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155L81H102MA37J
Description
CAP CER 1000PF 50V X8L 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81H102MA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00439 €219,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00439 €
Unit Price with VAT:0,00522 €