
GCM155D70E106ME36D | |
|---|---|
DigiKey Part Number | 490-GCM155D70E106ME36DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155D70E106ME36D |
Description | CAP CER 10UF 2.5V X7T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155D70E106ME36D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04608 € | 460,80 € |
| Unit Price without VAT: | 0,04608 € |
|---|---|
| Unit Price with VAT: | 0,05484 € |

