
GCM155C71A684KE38D | |
|---|---|
DigiKey Part Number | 490-GCM155C71A684KE38DTR-ND - Tape & Reel (TR) 490-GCM155C71A684KE38DCT-ND - Cut Tape (CT) 490-GCM155C71A684KE38DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A684KE38D |
Description | CAP CER 0.68UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A684KE38D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02696 € | 13,48 € |
| 1.000 | 0,02407 € | 24,07 € |
| 2.500 | 0,02104 € | 52,60 € |
| 5.000 | 0,01921 € | 96,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01721 € | 172,10 € |
| 20.000 | 0,01601 € | 320,20 € |
| 30.000 | 0,01541 € | 462,30 € |
| 50.000 | 0,01474 € | 737,00 € |
| 70.000 | 0,01435 € | 1.004,50 € |
| 100.000 | 0,01398 € | 1.398,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

