Parametric Equivalent
Parametric Equivalent

GCM155C71A105ME38D | |
|---|---|
DigiKey Part Number | 490-18202-2-ND - Tape & Reel (TR) 490-18202-1-ND - Cut Tape (CT) 490-18202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A105ME38D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A105ME38D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02340 € | 11,70 € |
| 1.000 | 0,02084 € | 20,84 € |
| 2.500 | 0,01812 € | 45,30 € |
| 5.000 | 0,01650 € | 82,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01472 € | 147,20 € |
| 20.000 | 0,01365 € | 273,00 € |
| 30.000 | 0,01312 € | 393,60 € |
| 50.000 | 0,01253 € | 626,50 € |
| 70.000 | 0,01218 € | 852,60 € |
| 100.000 | 0,01185 € | 1.185,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



