
GCM1555G1H3R9BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H3R9BA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H3R9BA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H3R9BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H3R9BA16D |
Description | CAP CER 3.9PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H3R9BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02096 € | 10,48 € |
| 1.000 | 0,01861 € | 18,61 € |
| 2.500 | 0,01614 € | 40,35 € |
| 5.000 | 0,01465 € | 73,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01086 € | 108,60 € |
| 20.000 | 0,01001 € | 200,20 € |
| 30.000 | 0,00959 € | 287,70 € |
| 50.000 | 0,00912 € | 456,00 € |
| 70.000 | 0,00884 € | 618,80 € |
| 100.000 | 0,00858 € | 858,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

