
GCM1555G1H2R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H2R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H2R0BA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H2R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H2R0BA16D |
Description | CAP CER 2PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H2R0BA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02242 € | 11,21 € |
| 1.000 | 0,01994 € | 19,94 € |
| 2.500 | 0,01733 € | 43,33 € |
| 5.000 | 0,01576 € | 78,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01175 € | 117,50 € |
| 20.000 | 0,01085 € | 217,00 € |
| 30.000 | 0,01040 € | 312,00 € |
| 50.000 | 0,00990 € | 495,00 € |
| 70.000 | 0,00961 € | 672,70 € |
| 100.000 | 0,00933 € | 933,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

