
GCM1555G1H270FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H270FA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H270FA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H270FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H270FA16D |
Description | CAP CER 27PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H270FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,01890 € | 9,45 € |
| 1.000 | 0,01675 € | 16,75 € |
| 2.500 | 0,01448 € | 36,20 € |
| 5.000 | 0,01312 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01166 € | 116,60 € |
| 20.000 | 0,01076 € | 215,20 € |
| 30.000 | 0,01032 € | 309,60 € |
| 50.000 | 0,00982 € | 491,00 € |
| 70.000 | 0,00953 € | 667,10 € |
| 100.000 | 0,00925 € | 925,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

