Parametric Equivalent
Parametric Equivalent

GCM1555G1H180GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H180GA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H180GA16J |
Description | CAP CER 18PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H180GA16J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555G1H180GA16D | Murata Electronics | 0 | 490-GCM1555G1H180GA16DTR-ND | 0,01191 € | Parametric Equivalent |
| C0402C180G5TACAUTO | KEMET | 0 | 399-C0402C180G5TACAUTOTR-ND | 0,01628 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01004 € | 502,00 € |
| Unit Price without VAT: | 0,01004 € |
|---|---|
| Unit Price with VAT: | 0,01195 € |



