
GCM1555G1H121FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H121FA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H121FA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H121FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H121FA16D |
Description | CAP CER 120PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H121FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02850 € | 2,85 € |
| 500 | 0,02086 € | 10,43 € |
| 1.000 | 0,01853 € | 18,53 € |
| 2.500 | 0,01606 € | 40,15 € |
| 5.000 | 0,01458 € | 72,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01299 € | 129,90 € |
| 20.000 | 0,01201 € | 240,20 € |
| 30.000 | 0,01153 € | 345,90 € |
| 50.000 | 0,01099 € | 549,50 € |
| 70.000 | 0,01067 € | 746,90 € |
| 100.000 | 0,01037 € | 1.037,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

