
GCM1555G1H120GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H120GA16JTR-ND - Tape & Reel (TR) 490-GCM1555G1H120GA16JCT-ND - Cut Tape (CT) 490-GCM1555G1H120GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H120GA16J |
Description | CAP CER 12PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H120GA16J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01709 € | 17,09 € |
| 2.500 | 0,01478 € | 36,95 € |
| 5.000 | 0,01340 € | 67,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01004 € | 502,00 € |
| 100.000 | 0,00946 € | 946,00 € |
| 150.000 | 0,00917 € | 1.375,50 € |
| 250.000 | 0,00885 € | 2.212,50 € |
| 350.000 | 0,00866 € | 3.031,00 € |
| 500.000 | 0,00848 € | 4.240,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

