GCM1555G1H102GA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01420 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02405 €
Datasheet
1000 pF ±2% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H102GA16J

DigiKey Part Number
490-GCM1555G1H102GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555G1H102GA16J
Description
CAP CER 1000PF 50V X8G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H102GA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555G1H102GA16DMurata Electronics0490-GCM1555G1H102GA16DTR-ND0,01420 €Parametric Equivalent
C0402C102G5TACAUTOKEMET0399-C0402C102G5TACAUTOTR-ND0,02405 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01207 €603,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01207 €
Unit Price with VAT:0,01436 €