
GCM1555G1H102FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H102FA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H102FA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H102FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H102FA16D |
Description | CAP CER 1000PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H102FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02023 € | 20,23 € |
| 2.500 | 0,01759 € | 43,98 € |
| 5.000 | 0,01600 € | 80,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01427 € | 142,70 € |
| 20.000 | 0,01322 € | 264,40 € |
| 30.000 | 0,01270 € | 381,00 € |
| 50.000 | 0,01212 € | 606,00 € |
| 70.000 | 0,01178 € | 824,60 € |
| 100.000 | 0,01146 € | 1.146,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

