
GCM1555G1H101JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H101JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H101JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H101JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H101JA16D |
Description | CAP CER 100PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H101JA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01800 € | 1,80 € |
| 500 | 0,01288 € | 6,44 € |
| 1.000 | 0,01131 € | 11,31 € |
| 2.500 | 0,00967 € | 24,18 € |
| 5.000 | 0,00868 € | 43,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00765 € | 76,50 € |
| 20.000 | 0,00700 € | 140,00 € |
| 30.000 | 0,00668 € | 200,40 € |
| 50.000 | 0,00632 € | 316,00 € |
| 70.000 | 0,00611 € | 427,70 € |
| 100.000 | 0,00591 € | 591,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

