Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C2A1R0CE02D | |
|---|---|
DigiKey Part Number | 490-GCM1555C2A1R0CE02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C2A1R0CE02D |
Description | CAP CER 1PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1555C2A1R0CA02D | Murata Electronics | 2.899 | 490-GRT1555C2A1R0CA02DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C2A1R0CA02J | Murata Electronics | 0 | 490-GRT1555C2A1R0CA02JTR-ND | 0,00452 € | Parametric Equivalent |
| CL05C010CC51PNC | Samsung Electro-Mechanics | 0 | 1276-CL05C010CC51PNCCT-ND | 0,00752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00817 € | 163,40 € |
| Unit Price without VAT: | 0,00817 € |
|---|---|
| Unit Price with VAT: | 0,00972 € |



