
GCM1555C1HR60BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR60BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR60BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR60BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR60BA16D |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR60BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1HR60BB01D | Murata Electronics | 3.982 | 490-GCQ1555C1HR60BB01DCT-ND | 0,17000 € | Parametric Equivalent |
| AQ0402BRNPO9BNR60 | YAGEO | 9.900 | 13-AQ0402BRNPO9BNR60CT-ND | 0,18000 € | Parametric Equivalent |
| CBR04C608B5GACAUTO | KEMET | 340 | 399-CBR04C608B5GACAUTOCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01541 € | 15,41 € |
| 2.500 | 0,01329 € | 33,23 € |
| 5.000 | 0,01202 € | 60,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00890 € | 89,00 € |
| 20.000 | 0,00817 € | 163,40 € |
| 30.000 | 0,00781 € | 234,30 € |
| 50.000 | 0,00741 € | 370,50 € |
| 70.000 | 0,00717 € | 501,90 € |
| 100.000 | 0,00694 € | 694,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

