0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR50BA16D

DigiKey Part Number
490-GCM1555C1HR50BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR50BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR50BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR50BA16D
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR50BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1HR50BB01DMurata Electronics8.421490-GCQ1555C1HR50BB01DCT-ND0,17000 €Parametric Equivalent
AC0402BRNPO9BNR50YAGEO55.00513-AC0402BRNPO9BNR50CT-ND0,08000 €Parametric Equivalent
AQ0402BRNPO9BNR50YAGEO9.72013-AQ0402BRNPO9BNR50CT-ND0,19000 €Parametric Equivalent
CBR04C508B5GACAUTOKEMET22.547399-CBR04C508B5GACAUTOCT-ND0,14000 €Parametric Equivalent
MCASU105SCG0R5BFNA01Taiyo Yuden1.940587-MCASU105SCG0R5BFNA01CT-ND0,08000 €Parametric Equivalent
In-Stock: 2.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02840 €1,42 €
1000,02450 €2,45 €
5000,01778 €8,89 €
1.0000,01573 €15,73 €
2.5000,01358 €33,95 €
5.0000,01228 €61,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00883 €88,30 €
20.0000,00811 €162,20 €
30.0000,00775 €232,50 €
50.0000,00735 €367,50 €
70.0000,00711 €497,70 €
100.0000,00689 €689,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €