0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR20BA16D

DigiKey Part Number
490-GCM1555C1HR20BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR20BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR20BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR20BA16D
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR20BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1HR20BB01DMurata Electronics20.960490-17540-1-ND0,17000 €Parametric Equivalent
AQ0402BRNPO9BNR20YAGEO9.42513-AQ0402BRNPO9BNR20CT-ND0,19000 €Parametric Equivalent
CBR04C208B5GACAUTOKEMET16.040399-CBR04C208B5GACAUTOCT-ND0,15000 €Parametric Equivalent
MCASU105SCG0R2BFNA01Taiyo Yuden9.740587-MCASU105SCG0R2BFNA01CT-ND0,09000 €Parametric Equivalent
In-Stock: 6.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02400 €1,20 €
1000,02060 €2,06 €
5000,01480 €7,40 €
1.0000,01304 €13,04 €
2.5000,01119 €27,98 €
5.0000,01008 €50,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00890 €89,00 €
20.0000,00817 €163,40 €
30.0000,00781 €234,30 €
50.0000,00741 €370,50 €
70.0000,00717 €501,90 €
100.0000,00694 €694,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €