GCM1555C1HR16BA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00684 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 197
Unit Price: 0,28000 €
Datasheet
0.16 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR16BA16D

DigiKey Part Number
490-GCM1555C1HR16BA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1HR16BA16D
Description
CAP CER 0.16PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.16 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR16BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1HR16BA16JMurata Electronics0490-GCM1555C1HR16BA16JTR-ND0,00684 €Parametric Equivalent
GCQ1555C1HR16BB01DMurata Electronics197490-17538-1-ND0,28000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00756 €151,20 €
Unit Price without VAT:0,00756 €
Unit Price with VAT:0,00900 €