
GCM1555C1H820JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H820JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H820JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H820JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H820JA16J |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H820JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01650 € | 1,65 € |
| 500 | 0,01176 € | 5,88 € |
| 1.000 | 0,01030 € | 10,30 € |
| 2.500 | 0,00878 € | 21,95 € |
| 5.000 | 0,00786 € | 39,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00568 € | 284,00 € |
| 100.000 | 0,00529 € | 529,00 € |
| 150.000 | 0,00510 € | 765,00 € |
| 250.000 | 0,00489 € | 1.222,50 € |
| 350.000 | 0,00477 € | 1.669,50 € |
| 500.000 | 0,00465 € | 2.325,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

