
GCM1555C1H7R0WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H7R0WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H7R0WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H7R0WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H7R0WA16D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H7R0WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H7R0WB01D | Murata Electronics | 9.100 | 490-GCQ1555C1H7R0WB01DCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03080 € | 3,08 € |
| 500 | 0,02266 € | 11,33 € |
| 1.000 | 0,02014 € | 20,14 € |
| 2.500 | 0,01751 € | 43,78 € |
| 5.000 | 0,01592 € | 79,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01420 € | 142,00 € |
| 20.000 | 0,01316 € | 263,20 € |
| 30.000 | 0,01264 € | 379,20 € |
| 50.000 | 0,01207 € | 603,50 € |
| 70.000 | 0,01173 € | 821,10 € |
| 100.000 | 0,01141 € | 1.141,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

