680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H681FA16J

DigiKey Part Number
490-GCM1555C1H681FA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H681FA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H681FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H681FA16J
Description
CAP CER 680PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H681FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H681FA16DMurata Electronics130.118490-16439-1-ND0,08000 €Parametric Equivalent
GRT1555C1H681FA02DMurata Electronics27.168490-GRT1555C1H681FA02DCT-ND0,08000 €Parametric Equivalent
AC0402FRNPO9BN681YAGEO2313-AC0402FRNPO9BN681CT-ND0,13000 €Parametric Equivalent
In-Stock: 40.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
500,02440 €1,22 €
1000,02100 €2,10 €
5000,01516 €7,58 €
1.0000,01337 €13,37 €
2.5000,01148 €28,70 €
5.0000,01035 €51,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00763 €381,50 €
100.0000,00715 €715,00 €
150.0000,00692 €1.038,00 €
250.0000,00666 €1.665,00 €
350.0000,00650 €2.275,00 €
500.0000,00636 €3.180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €