
GCM1555C1H620GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H620GA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H620GA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H620GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H620GA16J |
Description | CAP CER 62PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H620GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01498 € | 7,49 € |
| 1.000 | 0,01319 € | 13,19 € |
| 2.500 | 0,01132 € | 28,30 € |
| 5.000 | 0,01020 € | 51,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00679 € | 339,50 € |
| 100.000 | 0,00635 € | 635,00 € |
| 150.000 | 0,00614 € | 921,00 € |
| 250.000 | 0,00590 € | 1.475,00 € |
| 350.000 | 0,00576 € | 2.016,00 € |
| 500.000 | 0,00562 € | 2.810,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

