
GCM1555C1H5R0FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H5R0FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H5R0FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H5R0FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H5R0FA16D |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H5R0FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01296 € | 6,48 € |
| 1.000 | 0,01138 € | 11,38 € |
| 2.500 | 0,00973 € | 24,33 € |
| 5.000 | 0,00874 € | 43,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00770 € | 77,00 € |
| 20.000 | 0,00705 € | 141,00 € |
| 30.000 | 0,00672 € | 201,60 € |
| 50.000 | 0,00636 € | 318,00 € |
| 70.000 | 0,00615 € | 430,50 € |
| 100.000 | 0,00595 € | 595,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

