Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C1H561GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H561GA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H561GA16J |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H561GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H561GA16D | Murata Electronics | 16.284 | 490-GCM1555C1H561GA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT1555C1H561GA02D | Murata Electronics | 0 | 490-GRT1555C1H561GA02DTR-ND | 0,00695 € | Parametric Equivalent |
| GRT1555C1H561GA02J | Murata Electronics | 0 | 490-GRT1555C1H561GA02JTR-ND | 0,00627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00769 € | 384,50 € |
| Unit Price without VAT: | 0,00769 € |
|---|---|
| Unit Price with VAT: | 0,00915 € |


