
GCM1555C1H4R7WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H4R7WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H4R7WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H4R7WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H4R7WA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H4R7WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02458 € | 12,29 € |
| 1.000 | 0,02189 € | 21,89 € |
| 2.500 | 0,01907 € | 47,67 € |
| 5.000 | 0,01738 € | 86,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01553 € | 155,30 € |
| 20.000 | 0,01442 € | 288,40 € |
| 30.000 | 0,01386 € | 415,80 € |
| 50.000 | 0,01324 € | 662,00 € |
| 70.000 | 0,01288 € | 901,60 € |
| 100.000 | 0,01254 € | 1.254,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

