
GCM1555C1H4R7CA16D | |
|---|---|
DigiKey Part Number | 490-12652-2-ND - Tape & Reel (TR) 490-12652-1-ND - Cut Tape (CT) 490-12652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H4R7CA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H4R7CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01470 € | 1,47 € |
| 500 | 0,01046 € | 5,23 € |
| 1.000 | 0,00914 € | 9,14 € |
| 2.500 | 0,00776 € | 19,40 € |
| 5.000 | 0,00693 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00608 € | 60,80 € |
| 20.000 | 0,00553 € | 110,60 € |
| 30.000 | 0,00526 € | 157,80 € |
| 50.000 | 0,00496 € | 248,00 € |
| 70.000 | 0,00479 € | 335,30 € |
| 100.000 | 0,00462 € | 462,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

