
GCM1555C1H4R7BA16D | |
|---|---|
DigiKey Part Number | 490-16443-2-ND - Tape & Reel (TR) 490-16443-1-ND - Cut Tape (CT) 490-16443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H4R7BA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H4R7BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01338 € | 6,69 € |
| 1.000 | 0,01176 € | 11,76 € |
| 2.500 | 0,01005 € | 25,12 € |
| 5.000 | 0,00903 € | 45,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00796 € | 79,60 € |
| 20.000 | 0,00729 € | 145,80 € |
| 30.000 | 0,00696 € | 208,80 € |
| 50.000 | 0,00659 € | 329,50 € |
| 70.000 | 0,00637 € | 445,90 € |
| 100.000 | 0,00616 € | 616,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

