
GCM1555C1H3R3CA16D | |
|---|---|
DigiKey Part Number | 490-17751-2-ND - Tape & Reel (TR) 490-17751-1-ND - Cut Tape (CT) 490-17751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R3CA16D |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R3CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01446 € | 7,23 € |
| 1.000 | 0,01274 € | 12,74 € |
| 2.500 | 0,01092 € | 27,30 € |
| 5.000 | 0,00984 € | 49,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00869 € | 86,90 € |
| 20.000 | 0,00797 € | 159,40 € |
| 30.000 | 0,00762 € | 228,60 € |
| 50.000 | 0,00722 € | 361,00 € |
| 70.000 | 0,00699 € | 489,30 € |
| 100.000 | 0,00677 € | 677,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

