
GCM1555C1H3R0BA16D | |
|---|---|
DigiKey Part Number | 490-14421-2-ND - Tape & Reel (TR) 490-14421-1-ND - Cut Tape (CT) 490-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R0BA16D |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R0BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01818 € | 18,18 € |
| 2.500 | 0,01576 € | 39,40 € |
| 5.000 | 0,01430 € | 71,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01273 € | 127,30 € |
| 20.000 | 0,01177 € | 235,40 € |
| 30.000 | 0,01130 € | 339,00 € |
| 50.000 | 0,01077 € | 538,50 € |
| 70.000 | 0,01046 € | 732,20 € |
| 100.000 | 0,01016 € | 1.016,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

