
GRM55DR7LW154KW01L | |
|---|---|
DigiKey Part Number | 490-GRM55DR7LW154KW01LTR-ND - Tape & Reel (TR) 490-GRM55DR7LW154KW01LCT-ND - Cut Tape (CT) 490-GRM55DR7LW154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR7LW154KW01L |
Description | CAP CER 0.15UF 1000V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR7LW154KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44820 € | 22,41 € |
| 100 | 0,40910 € | 40,91 € |
| 500 | 0,34292 € | 171,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31324 € | 313,24 € |
| 2.000 | 0,29688 € | 593,76 € |
| 3.000 | 0,28868 € | 866,04 € |
| 5.000 | 0,27960 € | 1.398,00 € |
| 7.000 | 0,27429 € | 1.920,03 € |
| 10.000 | 0,26918 € | 2.691,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

