39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H390FA16D

DigiKey Part Number
490-GCM1555C1H390FA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H390FA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H390FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H390FA16D
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H390FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H390FA16JMurata Electronics43.000490-GCM1555C1H390FA16JCT-ND0,08000 €Parametric Equivalent
AC0402FRNPO9BN390YAGEO19.65013-AC0402FRNPO9BN390CT-ND0,13000 €Parametric Equivalent
In-Stock: 4.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
500,02440 €1,22 €
1000,02090 €2,09 €
5000,01506 €7,53 €
1.0000,01328 €13,28 €
2.5000,01140 €28,50 €
5.0000,01028 €51,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00819 €81,90 €
20.0000,00750 €150,00 €
30.0000,00716 €214,80 €
50.0000,00679 €339,50 €
70.0000,00656 €459,20 €
100.0000,00635 €635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €