
GCM1555C1H361FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H361FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H361FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H361FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H361FA16D |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H361FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1555C1H361FA02D | Murata Electronics | 3.697 | 490-GRT1555C1H361FA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02110 € | 2,11 € |
| 500 | 0,01518 € | 7,59 € |
| 1.000 | 0,01339 € | 13,39 € |
| 2.500 | 0,01150 € | 28,75 € |
| 5.000 | 0,01037 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00915 € | 91,50 € |
| 20.000 | 0,00841 € | 168,20 € |
| 30.000 | 0,00804 € | 241,20 € |
| 50.000 | 0,00763 € | 381,50 € |
| 70.000 | 0,00738 € | 516,60 € |
| 100.000 | 0,00715 € | 715,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

