
GCM1555C1H330FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H330FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H330FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H330FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H330FA16J |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H330FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01960 € | 1,96 € |
| 500 | 0,01412 € | 7,06 € |
| 1.000 | 0,01243 € | 12,43 € |
| 2.500 | 0,01066 € | 26,65 € |
| 5.000 | 0,00959 € | 47,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00702 € | 351,00 € |
| 100.000 | 0,00658 € | 658,00 € |
| 150.000 | 0,00636 € | 954,00 € |
| 250.000 | 0,00611 € | 1.527,50 € |
| 350.000 | 0,00597 € | 2.089,50 € |
| 500.000 | 0,00583 € | 2.915,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

