
GCM1555C1H2R7CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H2R7CA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H2R7CA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H2R7CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R7CA16D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R7CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02020 € | 2,02 € |
| 500 | 0,01454 € | 7,27 € |
| 1.000 | 0,01282 € | 12,82 € |
| 2.500 | 0,01099 € | 27,47 € |
| 5.000 | 0,00990 € | 49,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00874 € | 87,40 € |
| 20.000 | 0,00802 € | 160,40 € |
| 30.000 | 0,00766 € | 229,80 € |
| 50.000 | 0,00726 € | 363,00 € |
| 70.000 | 0,00703 € | 492,10 € |
| 100.000 | 0,00681 € | 681,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

