
GCM1555C1H2R2CA16D | |
|---|---|
DigiKey Part Number | 490-17749-2-ND - Tape & Reel (TR) 490-17749-1-ND - Cut Tape (CT) 490-17749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R2CA16D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R2CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01680 € | 1,68 € |
| 500 | 0,01198 € | 5,99 € |
| 1.000 | 0,01051 € | 10,51 € |
| 2.500 | 0,00896 € | 22,40 € |
| 5.000 | 0,00803 € | 40,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00706 € | 70,60 € |
| 20.000 | 0,00645 € | 129,00 € |
| 30.000 | 0,00615 € | 184,50 € |
| 50.000 | 0,00581 € | 290,50 € |
| 70.000 | 0,00561 € | 392,70 € |
| 100.000 | 0,00542 € | 542,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

