
GCM1555C1H270FA16D | |
|---|---|
DigiKey Part Number | 490-17748-2-ND - Tape & Reel (TR) 490-17748-1-ND - Cut Tape (CT) 490-17748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H270FA16D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H270FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01205 € | 12,05 € |
| 2.500 | 0,01032 € | 25,80 € |
| 5.000 | 0,00928 € | 46,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00819 € | 81,90 € |
| 20.000 | 0,00750 € | 150,00 € |
| 30.000 | 0,00716 € | 214,80 € |
| 50.000 | 0,00679 € | 339,50 € |
| 70.000 | 0,00656 € | 459,20 € |
| 100.000 | 0,00635 € | 635,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

