
GCM1555C1H201GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H201GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H201GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H201GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H201GA16D |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H201GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H201GA16J | Murata Electronics | 44.360 | 490-GCM1555C1H201GA16JCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01337 € | 13,37 € |
| 2.500 | 0,01148 € | 28,70 € |
| 5.000 | 0,01035 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00915 € | 91,50 € |
| 20.000 | 0,00841 € | 168,20 € |
| 30.000 | 0,00804 € | 241,20 € |
| 50.000 | 0,00763 € | 381,50 € |
| 70.000 | 0,00738 € | 516,60 € |
| 100.000 | 0,00715 € | 715,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

